-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P15884S-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6780 In Stock |
|
$0.3399 / $0.7000 | Buy Now |
DISTI #
ESE-11SH5
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A 5VDC Bulk - Bulk (Alt: ESE-11SH5) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3519 / $0.3835 | Buy Now |
DISTI #
667-ESE-11SH5
|
Mouser Electronics | Detector Switches Detector Switch, ESE11, Horizontal, SPST | 1849 |
|
$0.3780 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 15 Weeks | 0 |
|
$0.3530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3630 / $0.5292 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3630 / $0.5292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy