-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2666
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:4.2Mm, External Width:5.9Mm Rohs Compliant: Yes |Panasonic ESE-11SH1C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
P10862S-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2174 In Stock |
|
$0.2297 / $0.5000 | Buy Now |
DISTI #
ESE-11SH1C
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk - Bulk (Alt: ESE-11SH1C) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1943 / $0.2117 | Buy Now |
DISTI #
667-ESE-11SH1C
|
Mouser Electronics | Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH RoHS: Compliant | 1531 |
|
$0.2090 / $0.3700 | Buy Now |
DISTI #
V99:2348_11361026
|
Arrow Electronics | Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2227 | Americas - 1972 |
|
$0.1341 / $0.1880 | Buy Now |
DISTI #
V36:1790_11361026
|
Arrow Electronics | Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2121 | Americas - 58 |
|
$0.1741 / $0.1984 | Buy Now |
DISTI #
70270488
|
RS | Switch, Pushbtn, Horizontal, SPST, 10mA 5VDC, PCB mnt 6.4x5.1mm, PCB terms | Panasonic Electronic Components ESE-11SH1C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4930 | RFQ |
|
Future Electronics | ESE-11 Series 10 mA SPST Vertical Through Hole Detector Switch with Gull Wings RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.2050 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant |
1790 In Stock |
|
$0.1848 / $0.2675 | Buy Now |
DISTI #
62285298
|
Verical | Switch Detector N.O. SPST Plunger PC Pins 0.01A 5VDC Thru-Hole Bulk RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2227 | Americas - 1972 |
|
$0.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy