-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESE-11MV1 by Panasonic Electronic Components is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2184
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Swi... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 | Buy Now |
DISTI #
P10866S-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
120 In Stock |
|
$0.2449 / $0.4100 | Buy Now |
DISTI #
ESE-11MV1
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk - Bulk (Alt: ESE-11MV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1943 / $0.2117 | Buy Now |
DISTI #
667-ESE-11MV1
|
Mouser Electronics | Detector Switches ESE11 VerticalSPST DETECTOR SWITCH RoHS: Compliant | 23719 |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
70270487
|
RS | Switch, Pushbtn, Vertical, SPST, 10mA 5VDC, PCB mnt 6.4x3.0mm, SMD terms | Panasonic Electronic... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4930 | RFQ |
|
Future Electronics | ESE-11 Series 10 mA SPST Vertical SMT Detector Switch with Gull Wings RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$0.1950 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk RoHS: Compliant | 0 |
|
$0.2177 / $0.4913 | Buy Now |
DISTI #
ESE-11MV1
|
TTI | Detector Switches ESE11 VerticalSPST DETECTOR SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 94 In Stock |
|
$0.2090 / $0.3390 | Buy Now |
|
Master Electronics | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD Bulk RoHS: Compliant | 0 |
|
$0.2177 / $0.4913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy