-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T2662
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:4.25Mm, External Width:6.4Mm Rohs Compliant: Yes |Panasonic ESE-11MH1T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 / $0.2940 | Buy Now |
DISTI #
01X1620
|
Newark | Switch, Detector, Spst-No, 350Mn, 10Ma, 5Vdc, Full Reel, Product Range:-, Contact Configuration:Spst-No, Switch Terminals:Solder, Contact Current Max:10Ma, Contact Voltage Dc Nom:5V, External Height:4.25Mm, External Width:6.4Mm Rohs Compliant: Yes |Panasonic ESE-11MH1T RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2580 | Buy Now |
DISTI #
P8097SCT-ND
|
DigiKey | SWITCH DETECTOR SPST-NO 0.01A 5V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13778 In Stock |
|
$0.1826 / $0.4500 | Buy Now |
DISTI #
ESE-11MH1T
|
Avnet Americas | Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R - Tape and Reel (Alt: ESE-11MH1T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1943 / $0.2117 | Buy Now |
DISTI #
667-ESE-11MH1T
|
Mouser Electronics | Detector Switches SPSTESE11 HORIZ DETECTOR SWITCH RoHS: Compliant | 4847 |
|
$0.2090 / $0.4000 | Buy Now |
DISTI #
V72:2272_11361006
|
Arrow Electronics | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1702 Container: Cut Strips | Americas - 449 |
|
$0.1819 / $0.2705 | Buy Now |
|
Future Electronics | ESE-11 Series 10 mA SPST Horizontal SMT Detector Switch with Gull Wings RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant |
1500 In Stock |
|
$0.1848 / $0.2138 | Buy Now |
DISTI #
56272655
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2106 | Americas - 1500 |
|
$0.2493 / $0.2779 | Buy Now |
DISTI #
77363184
|
Verical | Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 | Americas - 1475 |
|
$0.3696 / $0.4186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy