-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOT-723 5.0 V, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0730
|
Newark | Diode, Aec-Q101, Esd Protection, Sot-723, Clamping Voltage Vc Max:-, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:240Mw, Product Range:Esd7Cxxd Series, Automotive Qualification Rohs Compliant: Yes |Onsemi ESD7C5.0DT5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14672 |
|
$0.1110 / $0.4400 | Buy Now |
DISTI #
50M3792
|
Newark | Tvs Diode, 5V, Sot-723, Clamping Voltage Vc Max:-, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:240Mw, Product Range:Esd7C Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD7C5.0DT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1270 | Buy Now |
DISTI #
ESD7C5.0DT5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM SOT723 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
81315 In Stock |
|
$0.0685 / $0.4300 | Buy Now |
DISTI #
ESD7C5.0DT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7C5.0DT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 215135 Factory Stock |
|
$0.0647 / $0.0773 | Buy Now |
DISTI #
ESD7C5.0DT5G
|
Avnet Americas | ESD Suppressor TVS ±15KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7C5.0DT5G) RoHS: Compliant Min Qty: 11364 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 215135 Partner Stock |
|
$0.0546 / $0.0651 | Buy Now |
DISTI #
863-ESD7C5.0DT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD PROTECT DIODE RoHS: Compliant | 42900 |
|
$0.0750 / $0.4100 | Buy Now |
|
Future Electronics | ESD7C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0645 / $0.0701 | Buy Now |
|
Future Electronics | ESD7C Series 11 V 6.2 pF Surface Mount Transient Voltage Suppressor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0645 / $0.0701 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE | 321 |
|
$0.0945 / $0.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7C5.0DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7C5.0DT5G
onsemi
ESD Protection Diode, SOT-723 5.0 V, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | SOT-723, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 11 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7C5.0DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7C5.0DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UESD3.3DT5G | ESD Protection Common Anode Diodes, SOT-723 3 LEAD, 8000-REEL | onsemi | ESD7C5.0DT5G vs UESD3.3DT5G |
ESD7C3.3DT5G | ESD Protection Diode, SOT-723 3.3 V, SOT-723 3 LEAD, 8000-REEL | onsemi | ESD7C5.0DT5G vs ESD7C3.3DT5G |