-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOT-723 3.3 V, SOT-723 3 LEAD, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6617
|
Newark | Diode, Esd Protection, Sot-723, Clamping Voltage Vc Max:-, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:3.3V, Power Dissipation Pd:240Mw, Product Range:Esd7C Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi ESD7C3.3DT5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 46132 |
|
$0.1110 / $0.4600 | Buy Now |
DISTI #
29X5996
|
Newark | Esd Protection Diode, Sot-723-3, Clamping Voltage Vc Max:-, Diode Case Style:Sot-723, No. Of Pins:3Pins, Operating Voltage:3.3V, Power Dissipation Pd:240Mw, Product Range:-, Automotive Qualification Standard:-, Filter Terminals:Smd Rohs Compliant: Yes |Onsemi ESD7C3.3DT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
ESD7C3.3DT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM SOT723 Min Qty: 1 Lead time: 9 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
33093 In Stock |
|
$0.0653 / $0.3200 | Buy Now |
DISTI #
ESD7C3.3DT5G
|
Avnet Americas | ESD Suppressor TVS ?15KV 3-Pin SOT-723 T/R - Tape and Reel (Alt: ESD7C3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0663 / $0.0710 | Buy Now |
DISTI #
863-ESD7C3.3DT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD PROTECT DIODE RoHS: Compliant | 118690 |
|
$0.0650 / $0.3200 | Buy Now |
DISTI #
E02:0323_00076963
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks Date Code: 2431 | Europe - 16000 |
|
$0.0630 / $0.0684 | Buy Now |
DISTI #
V72:2272_07292019
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 3-Pin SOT-723 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 Container: Cut Strips | Americas - 12 |
|
$0.0701 / $0.3066 | Buy Now |
DISTI #
70339626
|
RS | ESD7C3.3DT5G, Dual Uni-Directional TVS Diode, 240mW, 3-Pin SOT-723 | ON Semiconductor ESD7C3.3DT5G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1260 / $0.1480 | RFQ |
|
Future Electronics | ESD7C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks Container: Reel | 80000Reel |
|
$0.0629 / $0.0683 | Buy Now |
|
Future Electronics | ESD7C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOT-723 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0645 / $0.0701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7C3.3DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7C3.3DT5G
onsemi
ESD Protection Diode, SOT-723 3.3 V, SOT-723 3 LEAD, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-723 3 LEAD | |
Package Description | SOT-723, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7C3.3DT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7C3.3DT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7C5.0DT5G | ESD Protection Diode, SOT-723 5.0 V, SOT-723 3 LEAD, 8000-REEL | onsemi | ESD7C3.3DT5G vs ESD7C5.0DT5G |
UESD3.3DT5G | ESD Protection Common Anode Diodes, SOT-723 3 LEAD, 8000-REEL | onsemi | ESD7C3.3DT5G vs UESD3.3DT5G |