Part Details for ESD5Z3.3T1 by onsemi
Overview of ESD5Z3.3T1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5Z3.3T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Win Source Electronics | TVS DIODE 3.3VWM 14.1VC SOD523 | 2443684 |
|
$0.0310 / $0.0460 | Buy Now |
Part Details for ESD5Z3.3T1
ESD5Z3.3T1 CAD Models
ESD5Z3.3T1 Part Data Attributes:
|
ESD5Z3.3T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5Z3.3T1
onsemi
158W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 5 V | |
Clamping Voltage-Max | 8.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 158 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ESD5Z3.3T1
This table gives cross-reference parts and alternative options found for ESD5Z3.3T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z3.3T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD3V3D5-TP-HF | Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Micro Commercial Components | ESD5Z3.3T1 vs ESD3V3D5-TP-HF |
ESD3V3D5-TP | Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2 | Micro Commercial Components | ESD5Z3.3T1 vs ESD3V3D5-TP |
SZESD5Z3.3T5G | ESD Protection Diode, SOD-523, 8000-REEL, Automotive Qualified | onsemi | ESD5Z3.3T1 vs SZESD5Z3.3T5G |
SZESD5Z3.3T1G | ESD Protection Diode, SOD-523, 3000-REEL, Automotive Qualified | onsemi | ESD5Z3.3T1 vs SZESD5Z3.3T1G |
ESD3V3D5 | Trans Voltage Suppressor Diode, 158W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | ESD5Z3.3T1 vs ESD3V3D5 |