ESD5Z3.3T1
vs
SZESD5Z3.3T1G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Package Description
0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 502-01
502
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
5 V
5 V
Clamping Voltage-Max
8.4 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
158 W
158 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
AEC-Q101; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOD-523-2
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Time@Peak Reflow Temperature-Max (s)
30
Compare ESD5Z3.3T1 with alternatives
Compare SZESD5Z3.3T1G with alternatives