Part Details for ESCJ-2-6 by TE Connectivity
Overview of ESCJ-2-6 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ESCJ-2-6
ESCJ-2-6 CAD Models
ESCJ-2-6 Part Data Attributes:
|
ESCJ-2-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESCJ-2-6
TE Connectivity
40MHz - 1000MHz RF/MICROWAVE SPLITTER, 3.5dB INSERTION LOSS, SM-22, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
RF/Microwave Device Type | SPLITTER |
Alternate Parts for ESCJ-2-6
This table gives cross-reference parts and alternative options found for ESCJ-2-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESCJ-2-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESCJ-2-6 | Splitter, 40MHz Min, 1000MHz Max, 3.5dB Insertion Loss-Max, SM-22, 5 PIN | MACOM | ESCJ-2-6 vs ESCJ-2-6 |
ESCJ-2-6TR | 40MHz - 1000MHz RF/MICROWAVE SPLITTER, 3.5dB INSERTION LOSS, SM-22, 5 PIN | TE Connectivity | ESCJ-2-6 vs ESCJ-2-6TR |