ESCJ-2-6
vs
ESCJ-2-6TR
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Input Power-Max (CW) |
30 dBm
|
30 dBm
|
Insertion Loss-Max |
3.5 dB
|
3.5 dB
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ISOLATION-MIN (DB):17
|
Construction |
|
COMPONENT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|