Part Details for ESAD33-02CS by Fuji Electric Co Ltd
Overview of ESAD33-02CS by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for ESAD33-02CS
ESAD33-02CS CAD Models
ESAD33-02CS Part Data Attributes:
|
ESAD33-02CS
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESAD33-02CS
Fuji Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, SC-65, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | SC-65 | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 500 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for ESAD33-02CS
This table gives cross-reference parts and alternative options found for ESAD33-02CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESAD33-02CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Semitronics Corp | ESAD33-02CS vs UES2603 |
UES2602 | Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | ESAD33-02CS vs UES2602 |
UES2601 | Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-3 | Microchip Technology Inc | ESAD33-02CS vs UES2601 |
BYV72E-100 | DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | ESAD33-02CS vs BYV72E-100 |
MUR3020PT | Rectifier Diode, 1 Phase, 1 Element, 30A, 200V V(RRM), Silicon, TO-247, PLASTIC PACKAGE-3 | Micro Commercial Components | ESAD33-02CS vs MUR3020PT |
SF301 | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, TO-3P, 3 PIN | Surge Components Inc | ESAD33-02CS vs SF301 |
UES2606 | Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3, TO-3, 2 PIN | Semitronics Corp | ESAD33-02CS vs UES2606 |
UFT3010 | Rectifier Diode, 1 Phase, 30A, Silicon, TO-3, | Microsemi Corporation | ESAD33-02CS vs UFT3010 |
UES2603 | Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | ESAD33-02CS vs UES2603 |
R714X | Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, | Microsemi Corporation | ESAD33-02CS vs R714X |