Part Details for ES3D by Surge Components Inc
Overview of ES3D by Surge Components Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ES3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-ES3D-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
220 In Stock |
|
$0.3900 | Buy Now |
DISTI #
ES3D
|
Avnet Americas | Super Fast Surface Mount Rectifier 3A 200V 2-Pin DO-214AB - Tape and Reel (Alt: ES3D) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1134 | Buy Now |
|
Future Electronics | ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$0.6950 / $0.9700 | Buy Now |
|
Future Electronics | ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
|
Future Electronics | ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
|
Future Electronics | ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
|
Future Electronics | ES3D Series 3 A 200 V 3 A Surface Mount Super Fast Rectifier - SMC (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3850 / $0.4100 | Buy Now |
Part Details for ES3D
ES3D CAD Models
ES3D Part Data Attributes:
|
ES3D
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
ES3D
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3D
This table gives cross-reference parts and alternative options found for ES3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES3DV | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DV |
RS3DH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | ES3D vs RS3DH |
ES3DVHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3D vs ES3DVHV7G |
S3DH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | ES3D vs S3DH |
ES3DB | Rectifier Diode, | Surge Components Inc | ES3D vs ES3DB |
ES3DB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DB |
ES3DVH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DVH |
ES3D_HF | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Diodes Incorporated | ES3D vs ES3D_HF |
GR3DB | Rectifier Diode, | Surge Components Inc | ES3D vs GR3DB |
RS3DHV7G | Rectifier Diode, | Taiwan Semiconductor | ES3D vs RS3DHV7G |