Part Details for GR3DB by Surge Components Inc
Overview of GR3DB by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GR3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GR3DB
|
Avnet Americas | Fast Recovery Surface Mount Rectifier 3A 200V 2-Pin DO-214AA - Tape and Reel (Alt: GR3DB) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0551 | Buy Now |
Part Details for GR3DB
GR3DB CAD Models
GR3DB Part Data Attributes
|
GR3DB
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GR3DB
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for GR3DB
This table gives cross-reference parts and alternative options found for GR3DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR3DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3A-JQRS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | GR3DB vs 1N5550D3A-JQRS |
1N5550D3B-JQRS.GCDE | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | GR3DB vs 1N5550D3B-JQRS.GCDE |
1N5550D3B-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | GR3DB vs 1N5550D3B-JQRS.L1DM |
1N5550D3B-JQRS.RAD | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | GR3DB vs 1N5550D3B-JQRS.RAD |
1N5550D3A-JQRS.SS | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | GR3DB vs 1N5550D3A-JQRS.SS |
RS3DHV6G | Rectifier Diode, | Taiwan Semiconductor | GR3DB vs RS3DHV6G |
FM3200AV-T | Rectifier Diode, | Rectron Semiconductor | GR3DB vs FM3200AV-T |
ER3DB | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | GR3DB vs ER3DB |
S3DH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | GR3DB vs S3DH |
1N5550D3B-JQRS.GCDM | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | GR3DB vs 1N5550D3B-JQRS.GCDM |