Part Details for ES3D by EIC Semiconductor Inc
Overview of ES3D by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for ES3D
ES3D CAD Models
ES3D Part Data Attributes:
|
ES3D
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ES3D
EIC Semiconductor Inc
Rectifier Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for ES3D
This table gives cross-reference parts and alternative options found for ES3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5550D3A-JQRS.XRAY | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D vs 1N5550D3A-JQRS.XRAY |
US3D-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | ES3D vs US3D-7 |
US3D | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | ES3D vs US3D |
ES3DVH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | ES3D vs ES3DVH |
RS3D-KR7G | Rectifier Diode, | Taiwan Semiconductor | ES3D vs RS3D-KR7G |
ES3DHV6G | Rectifier Diode, | Taiwan Semiconductor | ES3D vs ES3DHV6G |
1N5550D3B-JQRS.GRPB | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3D vs 1N5550D3B-JQRS.GRPB |
1N5550D3A-JQRS.GRPC | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT A, 2 PIN | TT Electronics Resistors | ES3D vs 1N5550D3A-JQRS.GRPC |
CMR3U-02MTR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | ES3D vs CMR3U-02MTR13TIN/LEAD |
1N5550D3B-JQRS.L1DM | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | ES3D vs 1N5550D3B-JQRS.L1DM |