Part Details for RS3D-KR7G by Taiwan Semiconductor
Overview of RS3D-KR7G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS3D-KR7G
RS3D-KR7G CAD Models
RS3D-KR7G Part Data Attributes
|
RS3D-KR7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RS3D-KR7G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-06-04 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for RS3D-KR7G
This table gives cross-reference parts and alternative options found for RS3D-KR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS3D-KR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
US3D-7 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | RS3D-KR7G vs US3D-7 |
US3DBFL-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | Micro Commercial Components | RS3D-KR7G vs US3DBFL-TP |
ES3DHV7G | Rectifier Diode, | Taiwan Semiconductor | RS3D-KR7G vs ES3DHV7G |
CMR3S-02TR13PBFREE | Rectifier Diode, | Central Semiconductor Corp | RS3D-KR7G vs CMR3S-02TR13PBFREE |
1N5550D3B-JQRS | 3A, 200V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | RS3D-KR7G vs 1N5550D3B-JQRS |
S3D-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | RS3D-KR7G vs S3D-T |
UF3D | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | RS3D-KR7G vs UF3D |
1N5550D3B-JQRS.XRAY | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC3 VARIANT B, 2 PIN | TT Electronics Resistors | RS3D-KR7G vs 1N5550D3B-JQRS.XRAY |
UF3DB | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | RS3D-KR7G vs UF3DB |
US3D | Rectifier Diode, | Taitron Components Inc | RS3D-KR7G vs US3D |