Part Details for ES3250402CTL by DRI Relays Inc
Overview of ES3250402CTL by DRI Relays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for ES3250402CTL
ES3250402CTL CAD Models
ES3250402CTL Part Data Attributes
|
ES3250402CTL
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
ES3250402CTL
DRI Relays Inc
Power/Signal Relay, 3PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DRI RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 18.7 V | |
Coil Power | 2716 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@200VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |