Part Details for ES1AWF-HF by Comchip Technology Corporation Ltd
Overview of ES1AWF-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ES1AWF-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ES1AWF-HFTR-ND
|
DigiKey | DIODE GEN PURP 50V 1A SOD123F Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0446 / $0.0674 | Buy Now |
DISTI #
750-ES1AWF-HF
|
Mouser Electronics | Rectifiers RECTIFIER SUPER FAST RECOVERY 50V 1A SOD-123FL RoHS: Compliant | 0 |
|
$0.0440 / $0.3800 | Order Now |
|
NAC | RECTIFIER SUPER FAST RECOVERY 50V 1A SOD-123FL RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0486 / $0.1208 | Buy Now |
Part Details for ES1AWF-HF
ES1AWF-HF CAD Models
ES1AWF-HF Part Data Attributes:
|
ES1AWF-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ES1AWF-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2019-11-21 | |
Samacsys Manufacturer | Comchip Technology | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ES1AWF-HF
This table gives cross-reference parts and alternative options found for ES1AWF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES1AWF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | ES1AWF-HF vs UST1A |
RS1AFLRVG | Rectifier Diode, | Taiwan Semiconductor | ES1AWF-HF vs RS1AFLRVG |
FFM101-M-H | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ES1AWF-HF vs FFM101-M-H |
S1ALHMHG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | ES1AWF-HF vs S1ALHMHG |
SS15 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), | JGD Semiconductors Co Ltd | ES1AWF-HF vs SS15 |
SGL41-50 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM) | Daco Semiconductor Co Ltd | ES1AWF-HF vs SGL41-50 |
FFM101L-T | Rectifier Diode, | Rectron Semiconductor | ES1AWF-HF vs FFM101L-T |
FM150-M | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | ES1AWF-HF vs FM150-M |
G1AFSF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | ES1AWF-HF vs G1AFSF3 |
LL4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | TDK Corporation | ES1AWF-HF vs LL4001 |