ES1AWF-HF vs UST1A feature comparison

ES1AWF-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

UST1A Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD DIOTEC SEMICONDUCTOR AG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2019-11-21
Samacsys Manufacturer Comchip Technology
Application EFFICIENCY ULTRA FAST RECOVERY
Breakdown Voltage-Min 50 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.05 µs
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code Yes
JEDEC-95 Code DO-221AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ES1AWF-HF with alternatives

Compare UST1A with alternatives