Part Details for ERZV14D911C1 by Panasonic Electronic Components
Overview of ERZV14D911C1 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D911C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14D911C1
|
Avnet Americas | Var 550VAC/745VDC 5000A 910V Radial Bulk - Bulk (Alt: ERZ-V14D911C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3914 / $0.4432 | Buy Now |
Part Details for ERZV14D911C1
ERZV14D911C1 CAD Models
ERZV14D911C1 Part Data Attributes
|
ERZV14D911C1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D911C1
Panasonic Electronic Components
Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 255 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for ERZV14D911C1
This table gives cross-reference parts and alternative options found for ERZV14D911C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D911C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C72173-000 | RESISTOR, VOLTAGE DEPENDENT, 745V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D911C1 vs C72173-000 |
Z15D911 | RESISTOR, VOLTAGE DEPENDENT, 745V, 255J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14D911C1 vs Z15D911 |
ERZVEEV911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZVEEV911 |
ERZVHED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZVHED911 |
ERZV14V911C1 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZV14V911C1 |
ERZV14V911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZV14V911 |
ERZVAED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZVAED911 |
ERZVDED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZVDED911 |
ROV14H911K | RESISTOR, VOLTAGE DEPENDENT, 745V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D911C1 vs ROV14H911K |
ERZVAEV911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D911C1 vs ERZVAEV911 |