Part Details for ERZV14V911 by Panasonic Electronic Components
Overview of ERZV14V911 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZV14V911
ERZV14V911 CAD Models
ERZV14V911 Part Data Attributes
|
ERZV14V911
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V911
Panasonic Electronic Components
Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 255 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for ERZV14V911
This table gives cross-reference parts and alternative options found for ERZV14V911. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V911, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C72173-000 | RESISTOR, VOLTAGE DEPENDENT, 745V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V911 vs C72173-000 |
Z15D911 | RESISTOR, VOLTAGE DEPENDENT, 745V, 255J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14V911 vs Z15D911 |
ERZVEEV911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZVEEV911 |
ERZVHED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZVHED911 |
ERZV14V911C1 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZV14V911C1 |
ERZVAED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZVAED911 |
ERZVDED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZVDED911 |
ROV14H911K | RESISTOR, VOLTAGE DEPENDENT, 745V, 255J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V911 vs ROV14H911K |
ERZVAEV911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZVAEV911 |
ERZVGED911 | Varistor, 745V, 255J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V911 vs ERZVGED911 |