Part Details for ERZV14D330 by Panasonic Electronic Components
Overview of ERZV14D330 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1672
|
Newark | Varistor, 14Mm Disc, 33V, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Znr V Series, Clamping Voltage Vc Max:65V, Varistor Case Style:Disc 14Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Currentrohs Compliant: Yes |Panasonic ERZV14D330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3138 |
|
$0.2160 / $0.3530 | Buy Now |
DISTI #
ERZ-V14D330
|
Avnet Americas | Var 20VAC/26VDC 2000A 33V Radial Bulk - Bulk (Alt: ERZ-V14D330) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
DISTI #
70363056
|
RS | ZNR Series Surge Absorber 12.2nF 10A, Clamping 65V, Varistor 33V | Panasonic Electronic Components ERZV14D330 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3130 / $0.3680 | RFQ |
DISTI #
ERZV14D330
|
TME | Varistor: ceramics, THT, 20VAC, 26VDC, 33V, 2kA Min Qty: 1 | 408 |
|
$0.2050 / $0.7560 | Buy Now |
DISTI #
ERZV14D330
|
Avnet Abacus | Var 20VAC/26VDC 2000A 33V Radial Bulk (Alt: ERZV14D330) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |
Part Details for ERZV14D330
ERZV14D330 CAD Models
ERZV14D330 Part Data Attributes
|
ERZV14D330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D330
Panasonic Electronic Components
Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.5 mm | |
Package Length | 15.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for ERZV14D330
This table gives cross-reference parts and alternative options found for ERZV14D330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVDEV330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D330 vs ERZVDEV330 |
CV20K14B | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D330 vs CV20K14B |
CV120K14R | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D330 vs CV120K14R |
CV120K14 | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D330 vs CV120K14 |
Z15D330 | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14D330 vs Z15D330 |
CV20K14A | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D330 vs CV20K14A |
D6910ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | ERZV14D330 vs D6910ZOV200RA06 |
ERZVHEV330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D330 vs ERZVHEV330 |
CV520K14A | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D330 vs CV520K14A |
ERZVHED330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D330 vs ERZVHED330 |