Part Details for ERZVHEV330 by Panasonic Electronic Components
Overview of ERZVHEV330 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZVHEV330
ERZVHEV330 CAD Models
ERZVHEV330 Part Data Attributes
|
ERZVHEV330
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVHEV330
Panasonic Electronic Components
Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for ERZVHEV330
This table gives cross-reference parts and alternative options found for ERZVHEV330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVHEV330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z15D330 | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVHEV330 vs Z15D330 |
ERZVAEV330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHEV330 vs ERZVAEV330 |
D69D7ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | ERZVHEV330 vs D69D7ZOV200RA06 |
CV120K14R | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVHEV330 vs CV120K14R |
ERZVHED330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHEV330 vs ERZVHED330 |
D69D3ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | ERZVHEV330 vs D69D3ZOV200RA06 |
D6958ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | ERZVHEV330 vs D6958ZOV200RA06 |
D69ZOV200RA06 | Varistor, 26V, 9.5J, Through Hole Mount | Maida Development Company | ERZVHEV330 vs D69ZOV200RA06 |
ERZVDEV330 | Varistor, 26V, 9.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVHEV330 vs ERZVDEV330 |
CV20K14R | RESISTOR, VOLTAGE DEPENDENT, 26V, 9.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZVHEV330 vs CV20K14R |