-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1656
|
Newark | Varistor, 10Mm Disc, 470V, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:Znr V Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 10Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Rohs Compliant: Yes |Panasonic ERZV10D471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2610 / $0.4210 | Buy Now |
DISTI #
ERZ-V10D471
|
Avnet Americas | Var 300VAC 385VDC 3500A 470V Thru-Hole Bulk - Bulk (Alt: ERZ-V10D471) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1224 / $0.1386 | Buy Now |
DISTI #
63W1656
|
Avnet Americas | Var 300VAC 385VDC 3500A 470V Thru-Hole Bulk - Bulk (Alt: 63W1656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$0.2590 / $0.4120 | Buy Now |
|
Future Electronics | E Series 320 VAC 470 V 3.5 kA 230 pF 11.5 mm Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.1220 / $0.1450 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 385 V, 85 J, THROUGH HOLE MOUNT | 320 |
|
$0.2678 / $0.5355 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 385 V, 85 J, THROUGH HOLE MOUNT | 13892 |
|
$0.4395 / $1.4650 | Buy Now |
DISTI #
ERZV10D471
|
TME | Varistor: ceramics, THT, 300VAC, 385VDC, 775V, 3.5kA Min Qty: 5000 | 0 |
|
$0.1420 | RFQ |
|
Velocity Electronics | Our Stock | 1315 |
|
RFQ | |
DISTI #
ERZV10D471
|
Avnet Abacus | Var 300VAC 385VDC 3500A 470V Thru-Hole Bulk (Alt: ERZV10D471) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZV10D471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D471
Panasonic Electronic Components
Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
This table gives cross-reference parts and alternative options found for ERZV10D471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRH10S300TME | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV10D471 vs VDRH10S300TME |
ERZVA9D471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471 vs ERZVA9D471 |
ERZV09D471CS | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471 vs ERZV09D471CS |
ERZV10D471CS | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471 vs ERZV10D471CS |
VDRH10S300TLE | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV10D471 vs VDRH10S300TLE |
VDRH10S300BSE | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV10D471 vs VDRH10S300BSE |
ERZVA9V471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471 vs ERZVA9V471 |
ERZV09V471CS | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471 vs ERZV09V471CS |
ERZVGAD471 | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D471 vs ERZVGAD471 |
VDRH10S300TSE | Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV10D471 vs VDRH10S300TSE |