Part Details for VDRH10S300TSE by Vishay Intertechnologies
Overview of VDRH10S300TSE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH10S300TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1643
|
Newark | Vdr Hs 10D 3500A 300V Stlds Tape E3 |Vishay VDRH10S300TSE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4020 / $0.5230 | Buy Now |
DISTI #
VDRH10S300TSE
|
Avnet Americas | Var MOV 300VAC/385VDC 3500A 470V Radial T/R - Tape and Reel (Alt: VDRH10S300TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3835 / $0.4077 | Buy Now |
DISTI #
594-VDRH10S300TSE
|
Mouser Electronics | Varistors 3500A 300V RoHS: Compliant | 0 |
|
$0.4580 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 11 Weeks | 0 |
|
$0.4140 | Buy Now |
DISTI #
VDRH10S300TSE
|
TTI | Varistors 3500A 300V pbFree: Pb-Free Min Qty: 1500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3760 / $0.4150 | Buy Now |
Part Details for VDRH10S300TSE
VDRH10S300TSE CAD Models
VDRH10S300TSE Part Data Attributes
|
VDRH10S300TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH10S300TSE
Vishay Intertechnologies
Varistor, 385V, 85J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VDRH10S300TSE
This table gives cross-reference parts and alternative options found for VDRH10S300TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH10S300TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10P10471JDQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VF10P10471JDQ |
VE13P00301JEQ | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VE13P00301JEQ |
VF10P10471KED | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VF10P10471KED |
VE13P00301KEG | Varistor, 385V, 85J, Through Hole Mount | Kyocera AVX Components | VDRH10S300TSE vs VE13P00301KEG |
A53965-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH10S300TSE vs A53965-000 |
VE13P00301KET | Varistor, 385V, 85J, Through Hole Mount | Kyocera AVX Components | VDRH10S300TSE vs VE13P00301KET |
VE13P00301KD8 | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VE13P00301KD8 |
VE13P00301JEF | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VE13P00301JEF |
VF10P10471JES | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VF10P10471JES |
VF10P10471JD5 | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | VDRH10S300TSE vs VF10P10471JD5 |