Part Details for ERZV10D112C1 by Panasonic Electronic Components
Overview of ERZV10D112C1 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D112C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D112C1
|
Avnet Americas | Var 680VAC/895VDC 3500A 1100V Radial Bulk - Bulk (Alt: ERZ-V10D112C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1973 / $0.2233 | Buy Now |
Part Details for ERZV10D112C1
ERZV10D112C1 CAD Models
ERZV10D112C1 Part Data Attributes
|
ERZV10D112C1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D112C1
Panasonic Electronic Components
Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 680 V | |
Energy Absorbing Capacity-Max | 155 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 895 V |
Alternate Parts for ERZV10D112C1
This table gives cross-reference parts and alternative options found for ERZV10D112C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D112C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27114-000 | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV10D112C1 vs D27114-000 |
ERZVDAV112 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D112C1 vs ERZVDAV112 |
CV5680S10A | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV10D112C1 vs CV5680S10A |
ERZV10V112 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D112C1 vs ERZV10V112 |
CV680K10A | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | ERZV10D112C1 vs CV680K10A |
C23480-000 | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV10D112C1 vs C23480-000 |
ERZVGAD112 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D112C1 vs ERZVGAD112 |
CV5680S10B | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV10D112C1 vs CV5680S10B |
CV1680S10R | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV10D112C1 vs CV1680S10R |
ERZV10V112C1 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D112C1 vs ERZV10V112C1 |