There are no models available for this part yet.
Overview of CV5680S10B by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
CAD Models for CV5680S10B by SEI Stackpole Electronics Inc
Part Data Attributes for CV5680S10B by SEI Stackpole Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
680 V
|
Energy Absorbing Capacity-Max
|
155 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.4 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
895 V
|
Alternate Parts for CV5680S10B
This table gives cross-reference parts and alternative options found for CV5680S10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV5680S10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D27114-000 | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV5680S10B vs D27114-000 |
ERZVDAV112 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680S10B vs ERZVDAV112 |
CV5680S10A | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5680S10B vs CV5680S10A |
ERZV10V112 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680S10B vs ERZV10V112 |
CV680K10A | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED, LEAD FREE | SEI Stackpole Electronics Inc | CV5680S10B vs CV680K10A |
C23480-000 | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV5680S10B vs C23480-000 |
ERZVGAD112 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680S10B vs ERZVGAD112 |
CV1680S10R | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5680S10B vs CV1680S10R |
ERZV10V112C1 | Varistor, 895V, 155J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV5680S10B vs ERZV10V112C1 |
CV5680K10A | RESISTOR, VOLTAGE DEPENDENT, 895V, 155J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV5680S10B vs CV5680K10A |