There are no models available for this part yet.
Overview of ERZV05D820CS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV05D820CS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-V05D820CS
|
Avnet Americas | Var 50VAC/65VDC 800A 82V Radial Bulk - Bulk (Alt: ERZ-V05D820CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now |
CAD Models for ERZV05D820CS by Panasonic Electronic Components
Part Data Attributes for ERZV05D820CS by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Circuit RMS Voltage-Max
|
50 V
|
Energy Absorbing Capacity-Max
|
3.5 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
65 V
|
Alternate Parts for ERZV05D820CS
This table gives cross-reference parts and alternative options found for ERZV05D820CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV05D820CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC820D-07BBK7 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV05D820CS vs SVC820D-07BBK7 |
SVC820D-07ABF1 | Varistor, 65V, 3.5J, Through Hole Mount | Samwha Electronics | ERZV05D820CS vs SVC820D-07ABF1 |
SVC820D-07BBW5 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV05D820CS vs SVC820D-07BBW5 |
NV082D07STB2 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | ERZV05D820CS vs NV082D07STB2 |
SVC820D-07BBL1 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV05D820CS vs SVC820D-07BBL1 |
ERZVD5D820 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV05D820CS vs ERZVD5D820 |
NVD07SC10UCA082 | RESISTOR, VOLTAGE DEPENDENT, 65V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | ERZV05D820CS vs NVD07SC10UCA082 |
SVC820D-07BFK7 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV05D820CS vs SVC820D-07BFK7 |
ENC820D-07A-T | RESISTOR, VOLTAGE DEPENDENT, 65V, 3.5J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | ERZV05D820CS vs ENC820D-07A-T |
SVC820D-07ABK1 | Varistor, 65V, 3.5J, Through Hole Mount | Samwha Electronics | ERZV05D820CS vs SVC820D-07ABK1 |