Part Details for NVD07SC10UCA082 by KOA Speer Electronics Inc
Overview of NVD07SC10UCA082 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NVD07SC10UCA082
NVD07SC10UCA082 CAD Models
NVD07SC10UCA082 Part Data Attributes
|
NVD07SC10UCA082
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NVD07SC10UCA082
KOA Speer Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 65V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit DC Voltage-Max | 65 V | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 3.5 J | |
JESD-609 Code | e2 | |
Manufacturer Series | NVD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for NVD07SC10UCA082
This table gives cross-reference parts and alternative options found for NVD07SC10UCA082. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD07SC10UCA082, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC820D-07BBK7 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07BBK7 |
SVC820D-07ABF1 | Varistor, 65V, 3.5J, Through Hole Mount | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07ABF1 |
SVC820D-07BBW5 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07BBW5 |
NV082D07STB2 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | NVD07SC10UCA082 vs NV082D07STB2 |
SVC820D-07BBL1 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07BBL1 |
ERZVD5D820 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | NVD07SC10UCA082 vs ERZVD5D820 |
SVC820D-07BFK7 | Varistor, 65V, 3.5J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07BFK7 |
ENC820D-07A-T | RESISTOR, VOLTAGE DEPENDENT, 65V, 3.5J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | NVD07SC10UCA082 vs ENC820D-07A-T |
SVC820D-07ABK1 | Varistor, 65V, 3.5J, Through Hole Mount | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07ABK1 |
SVC820D-07ABS7 | Varistor, 65V, 3.5J, Through Hole Mount | Samwha Electronics | NVD07SC10UCA082 vs SVC820D-07ABS7 |