ERY100UF/100V+-20%12.5X21
Frolyt Condensers & Elements GmbH
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,

Overview of ERY100UF/100V+-20%12.5X21 by Frolyt Condensers & Elements GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
UHD532/883 Rochester Electronics LLC UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA)
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

CAD Models for ERY100UF/100V+-20%12.5X21 by Frolyt Condensers & Elements GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERY100UF/100V+-20%12.5X21 by Frolyt Condensers & Elements GmbH

ERY100UF/100V+-20%12.5X21
Frolyt Condensers & Elements GmbH
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FROLYT CONDENSERS & ELEMENTS GMBH
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
ESR
165 mΩ
Length
21 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
ERY
Terminal Pitch
5 mm
Want to compare parts?
  1. ERY100UF/100V+-20%12.5X21
    Frolyt Condensers & Elements GmbH
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for ERY100UF/100V+-20%12.5X21

This table gives cross-reference parts and alternative options found for ERY100UF/100V+-20%12.5X21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERY100UF/100V+-20%12.5X21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALSICIRCO55A730086 CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL Firadec ERY100UF/100V+-20%12.5X21 vs ALSICIRCO55A730086

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERY100UF/100V+-20%12.5X21 by Frolyt Condensers & Elements GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERY100UF/100V+-20%12.5X21 by Frolyt Condensers & Elements GmbH

Select Manufacturer
Which Manufacturer of ERY100UF/100V+-20%12.5X21 would you like to use for your alert(s)?
  • Please alert me when ERY100UF/100V+-20%12.5X21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERY100UF/100V+-20%12.5X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERY100UF/100V+-20%12.5X21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERY100UF/100V+-20%12.5X21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERY100UF/100V+-20%12.5X21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERY100UF/100V+-20%12.5X21 by Frolyt Condensers & Elements GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: