Part Details for ALSICIRCO55A730086 by Firadec
Overview of ALSICIRCO55A730086 by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for ALSICIRCO55A730086
ALSICIRCO55A730086 CAD Models
ALSICIRCO55A730086 Part Data Attributes
|
ALSICIRCO55A730086
Firadec
Buy Now
Datasheet
|
Compare Parts:
ALSICIRCO55A730086
Firadec
CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIC-SAFCO | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 520 mΩ | |
Length | 21 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ALSICIRCO55(100V) | |
Terminal Pitch | 5 mm |
Alternate Parts for ALSICIRCO55A730086
This table gives cross-reference parts and alternative options found for ALSICIRCO55A730086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALSICIRCO55A730086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERY100UF/100V+-20%12.5X21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Frolyt Condensers & Elements GmbH | ALSICIRCO55A730086 vs ERY100UF/100V+-20%12.5X21 |