Part Details for ERX-2FJSR36E by Panasonic Electronic Components
Overview of ERX-2FJSR36E by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERX-2FJSR36E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1449
|
Newark | Nrfnd 07/16/2019, No Replacement Rohs Compliant: Yes |Panasonic ERX-2FJSR36E Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | RES 0.36 OHM 2W 5% AXIAL | 3700 |
|
RFQ |
Part Details for ERX-2FJSR36E
ERX-2FJSR36E CAD Models
ERX-2FJSR36E Part Data Attributes:
|
ERX-2FJSR36E
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERX-2FJSR36E
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |