ERJU14D1801U
Panasonic Electronic Components
Description: Fixed Resistor,

Overview of ERJU14D1801U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for ERJU14D1801U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU14D1801U by Panasonic Electronic Components

ERJU14D1801U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU14D1801U
    Panasonic Electronic Components
    Fixed Resistor,
    VS

Alternate Parts for ERJU14D1801U

This table gives cross-reference parts and alternative options found for ERJU14D1801U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14D1801U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1210-2W-1801DSNT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD ERJU14D1801U vs CR1210-2W-1801DSNT
CLF12101K80.5%100PPM/KKB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic ERJU14D1801U vs CLF12101K80.5%100PPM/KKB16
ERJS14D1801U Fixed Resistor, Panasonic Electronic Components ERJU14D1801U vs ERJS14D1801U
RK73H2ERTTED1801D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D1801U vs RK73H2ERTTED1801D
SCR35-182DB Fixed Resistor, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT Hokuriku Electric Industry Co Ltd ERJU14D1801U vs SCR35-182DB
RC1210DR-101K8L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation ERJU14D1801U vs RC1210DR-101K8L
RTT121801DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec ERJU14D1801U vs RTT121801DP4
RK73H2ERTTD1801D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D1801U vs RK73H2ERTTD1801D
RK73H2ELTE1801D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14D1801U vs RK73H2ELTE1801D
RC1210DR-131K8L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation ERJU14D1801U vs RC1210DR-131K8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU14D1801U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU14D1801U by Panasonic Electronic Components

  • Please alert me when ERJU14D1801U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU14D1801U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU14D1801U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU14D1801U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU14D1801U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU14D1801U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: