Part Details for SCR35-182DB by Hokuriku Electric Industry Co Ltd
Overview of SCR35-182DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR35-182DB
SCR35-182DB CAD Models
SCR35-182DB Part Data Attributes
|
SCR35-182DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR35-182DB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SCR35-182DB
This table gives cross-reference parts and alternative options found for SCR35-182DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR35-182DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K80.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SCR35-182DB vs CLF12101K80.5%100PPM/KKB16 |
CR1210-2W-1801DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SCR35-182DB vs CR1210-2W-1801DSNT |
RMC1/4K182DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | SCR35-182DB vs RMC1/4K182DTE |
SCR35-182DV | Fixed Resistor, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | SCR35-182DB vs SCR35-182DV |
RTT121801DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SCR35-182DB vs RTT121801DP3 |
ERJU14D1801U | Fixed Resistor, | Panasonic Electronic Components | SCR35-182DB vs ERJU14D1801U |
RTT121801DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | SCR35-182DB vs RTT121801DP4 |
CLF12101K80.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | SCR35-182DB vs CLF12101K80.5%100PPM/KKB4 |
CR1210-2W-1801DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | SCR35-182DB vs CR1210-2W-1801DPT-13 |
RK73H2ETTED1801D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1800ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SCR35-182DB vs RK73H2ETTED1801D |