-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F5231V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F5231V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F5231V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F5231V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-5231-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJU03F5231V vs CR16-5231-FK |
NRCA06F5231TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | ERJU03F5231V vs NRCA06F5231TRQYF |
D11AP1005K231%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03F5231V vs D11AP1005K231%P5 |
CR0603-FX-5231ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | ERJU03F5231V vs CR0603-FX-5231ELF |
CRCW06035K23FKEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F5231V vs CRCW06035K23FKEL |
CR0603-10W-5231FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03F5231V vs CR0603-10W-5231FT-13 |
CDP06035K231%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5231V vs CDP06035K231%100PPM/KKP5 |
CR0603-16W-5231FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU03F5231V vs CR0603-16W-5231FPT |
AC0603FR-135K23L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | ERJU03F5231V vs AC0603FR-135K23L |
ADF06035K231%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F5231V vs ADF06035K231%100PPM/KKP |