D11AP1005K231%P5
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,

Overview of D11AP1005K231%P5 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for D11AP1005K231%P5 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11AP1005K231%P5 by Vishay Intertechnologies

D11AP1005K231%P5
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
5230 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Silver/Palladium (Ag/Pd)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. D11AP1005K231%P5
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
    VS

Alternate Parts for D11AP1005K231%P5

This table gives cross-reference parts and alternative options found for D11AP1005K231%P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11AP1005K231%P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR16-5231-FK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP ASJ Holdings Limited D11AP1005K231%P5 vs CR16-5231-FK
NRCA06F5231TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, NIC Components Corp D11AP1005K231%P5 vs NRCA06F5231TRQYF
CR0603-FX-5231ELF Fixed Resistor, Ruthenium Oxide, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc D11AP1005K231%P5 vs CR0603-FX-5231ELF
CRCW06035K23FKEL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies D11AP1005K231%P5 vs CRCW06035K23FKEL
CR0603-10W-5231FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD D11AP1005K231%P5 vs CR0603-10W-5231FT-13
CDP06035K231%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic D11AP1005K231%P5 vs CDP06035K231%100PPM/KKP5
CR0603-16W-5231FPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD D11AP1005K231%P5 vs CR0603-16W-5231FPT
AC0603FR-135K23L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation D11AP1005K231%P5 vs AC0603FR-135K23L
ADF06035K231%100PPM/KKP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic D11AP1005K231%P5 vs ADF06035K231%100PPM/KKP
RK73H1JRTBK5231F RES,SMT,THICK FILM,5.23K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE KOA Corporation D11AP1005K231%P5 vs RK73H1JRTBK5231F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11AP1005K231%P5 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11AP1005K231%P5 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D11AP1005K231%P5 would you like to use for your alert(s)?
  • Please alert me when D11AP1005K231%P5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11AP1005K231%P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11AP1005K231%P5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11AP1005K231%P5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11AP1005K231%P5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11AP1005K231%P5 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: