-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03D8252V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03D8252V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03D8252V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03D8252V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF060382K50.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03D8252V vs ADF060382K50.5%100PPM/KKP5 |
SF06H8252DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03D8252V vs SF06H8252DTL |
CDF060382K50.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03D8252V vs CDF060382K50.5%100PPM/KKP5 |
RC0603DR-1382K5P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJU03D8252V vs RC0603DR-1382K5P |
RTT038252DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03D8252V vs RTT038252DP3 |
CR0603-10W-8252DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03D8252V vs CR0603-10W-8252DPT-13 |
RK73H1JTTDD8252D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D8252V vs RK73H1JTTDD8252D |
RMF06DT8252 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJU03D8252V vs RMF06DT8252 |
RK73H1JTTP8252D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU03D8252V vs RK73H1JTTP8252D |
CR0603-16W-8252DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82500ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJU03D8252V vs CR0603-16W-8252DT |