Part Details for SF06H8252DTL by Walsin Technology Corporation
Overview of SF06H8252DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H8252DTL
SF06H8252DTL CAD Models
SF06H8252DTL Part Data Attributes
|
SF06H8252DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H8252DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H8252DTL
This table gives cross-reference parts and alternative options found for SF06H8252DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H8252DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060382K50.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H8252DTL vs CDP060382K50.5%100PPM/KNP5 |
CDP060382K50.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H8252DTL vs CDP060382K50.5%100PPM/KNP20 |
CR0603-10W-8252DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SF06H8252DTL vs CR0603-10W-8252DPT |
RK73H1JGTDD8252D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H8252DTL vs RK73H1JGTDD8252D |
RK73H1JLTP8252D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H8252DTL vs RK73H1JLTP8252D |
CDF060382K50.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H8252DTL vs CDF060382K50.5%100PPM/KKP5 |
CDF060382K50.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H8252DTL vs CDF060382K50.5%100PPM/KKS |
RK73H1JRTTD8252D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06H8252DTL vs RK73H1JRTTD8252D |
CR0603T100X82.5K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | SF06H8252DTL vs CR0603T100X82.5K+-0.5% |
ADF060382K50.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H8252DTL vs ADF060382K50.5%100PPM/KKP5 |