Part Details for ERJ1TYJ160U by Panasonic Electronic Components
Overview of ERJ1TYJ160U by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ1TYJ160U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-1TYJ160U
|
Avnet Americas | SMD Chip Resistor, 16 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ160U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
DISTI #
ERJ-1TYJ160U
|
Avnet Americas | SMD Chip Resistor, 16 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-1TYJ160U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1194 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 16 ohm, SURFACE MOUNT, 2512 | 2224 |
|
$0.1005 / $0.2319 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 5 %, 200 ppm, 16 ohm, SURFACE MOUNT, 2512 (Also Known As: ERJ-1TYJ160U) | 2224 |
|
$0.1005 / $0.2319 | Buy Now |
DISTI #
ERJ1TYJ160U
|
Avnet Abacus | SMD Chip Resistor, 16 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ1TYJ160U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ERJ1TYJ160U
ERJ1TYJ160U CAD Models
ERJ1TYJ160U Part Data Attributes
|
ERJ1TYJ160U
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ1TYJ160U
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for ERJ1TYJ160U
This table gives cross-reference parts and alternative options found for ERJ1TYJ160U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ1TYJ160U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JY-160-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TYJ160U vs FCF25JY-160-W |
ERJ1TJ160U | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | ERJ1TYJ160U vs ERJ1TJ160U |
TSR1GTJ160V | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | ERJ1TYJ160U vs TSR1GTJ160V |
FCF25JX-160-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TYJ160U vs FCF25JX-160-W |
RM73B3ATE160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJ1TYJ160U vs RM73B3ATE160J |
RM73B3ATED160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | ERJ1TYJ160U vs RM73B3ATED160J |
RK73B3ATTEB160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ160U vs RK73B3ATTEB160J |
RK73B3ALTEB160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ160U vs RK73B3ALTEB160J |
RK73B3ALBK160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | ERJ1TYJ160U vs RK73B3ALBK160J |
FCF25JP-160 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | ERJ1TYJ160U vs FCF25JP-160 |