Part Details for RK73B3ALBK160J by KOA Speer Electronics Inc
Overview of RK73B3ALBK160J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B3ALBK160J
RK73B3ALBK160J CAD Models
RK73B3ALBK160J Part Data Attributes
|
RK73B3ALBK160J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B3ALBK160J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73B | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B3ALBK160J
This table gives cross-reference parts and alternative options found for RK73B3ALBK160J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B3ALBK160J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JY-160-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ALBK160J vs FCF25JY-160-W |
ERJ1TJ160U | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73B3ALBK160J vs ERJ1TJ160U |
TSR1GTJ160V | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | Tateyama Kagaku Group | RK73B3ALBK160J vs TSR1GTJ160V |
FCF25JX-160-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ALBK160J vs FCF25JX-160-W |
RM73B3ATE160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ALBK160J vs RM73B3ATE160J |
RM73B3ATED160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73B3ALBK160J vs RM73B3ATED160J |
RK73B3ATTEB160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALBK160J vs RK73B3ATTEB160J |
RK73B3ALTEB160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALBK160J vs RK73B3ALTEB160J |
FCF25JP-160 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73B3ALBK160J vs FCF25JP-160 |
RK73BW3ATTEB160J | Fixed Resistor, Metal Glaze/thick Film, 1W, 16ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73B3ALBK160J vs RK73BW3ATTEB160J |