-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17321CT-ND
|
DigiKey | RES 0.56 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10006 In Stock |
|
$0.1022 / $0.6900 | Buy Now |
DISTI #
ERJ-14BQJR56U
|
Avnet Americas | SMD Current Sense Resistor, 560 Milliohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14BQJR56U) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0789 / $0.0893 | Buy Now |
DISTI #
667-ERJ-14BQJR56U
|
Mouser Electronics | Current Sense Resistors - SMD Thick Film Low Ohmic Chip Resistor | 0 |
|
$0.0770 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0948 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0786 / $0.1185 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0786 / $0.1185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy