Part Details for ERC50174R00DEEK500 by Vishay Intertechnologies
Overview of ERC50174R00DEEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERC50174R00DEEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERC50174R00DEEK500
|
Avnet Americas | ERC-50-500 174 .5% T-9 EK e3 - Bulk (Alt: ERC50174R00DEEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9776 | Buy Now |
Part Details for ERC50174R00DEEK500
ERC50174R00DEEK500 CAD Models
ERC50174R00DEEK500 Part Data Attributes
|
ERC50174R00DEEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERC50174R00DEEK500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for ERC50174R00DEEK500
This table gives cross-reference parts and alternative options found for ERC50174R00DEEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC50174R00DEEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1740DSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50174R00DEEK500 vs RNC50J1740DSRE6 |
RNR50J1740DRB1431 | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50174R00DEEK500 vs RNR50J1740DRB1431 |
RNC50J1740DSRE6 | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50174R00DEEK500 vs RNC50J1740DSRE6 |
RNC50J1740DSRE5 | Fixed Resistor, | Vishay Intertechnologies | ERC50174R00DEEK500 vs RNC50J1740DSRE5 |
ERC50174R00DEEA500 | Fixed Resistor, Metal Film, 0.1W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC50174R00DEEK500 vs ERC50174R00DEEA500 |
RNC50J1740DSB14 | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50174R00DEEK500 vs RNC50J1740DSB14 |
RNC50J1740DSBSL | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERC50174R00DEEK500 vs RNC50J1740DSBSL |
RNC50J1740DSR36 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERC50174R00DEEK500 vs RNC50J1740DSR36 |
ERC50174R00DEEB500 | Fixed Resistor, Metal Film, 0.1W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERC50174R00DEEK500 vs ERC50174R00DEEB500 |
RNC50J1740DSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERC50174R00DEEK500 vs RNC50J1740DSRE7 |