Part Details for RNC50J1740DSRE5 by Vishay Intertechnologies
Overview of RNC50J1740DSRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC50J1740DSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC50J1740DSRE5
|
Avnet Americas | ERC-50 174 .5% T-9 RNC50J1740DS RE5 - Tape and Reel (Alt: RNC50J1740DSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.6699 / $2.0022 | Buy Now |
Part Details for RNC50J1740DSRE5
RNC50J1740DSRE5 CAD Models
RNC50J1740DSRE5 Part Data Attributes
|
RNC50J1740DSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC50J1740DSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNC50J1740DSRE5
This table gives cross-reference parts and alternative options found for RNC50J1740DSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC50J1740DSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J1740DSB14 | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1740DSRE5 vs RNC50J1740DSB14 |
ERC50174R00DEEK500 | Fixed Resistor, Metal Film, 0.1W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC50J1740DSRE5 vs ERC50174R00DEEK500 |
RNC50J1740DSRSL | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1740DSRE5 vs RNC50J1740DSRSL |
RNC50J1740DPRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1740DSRE5 vs RNC50J1740DPRSL |
RNC50J1740DSRSL | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1740DSRE5 vs RNC50J1740DSRSL |
RNR50J1740DMRE6 | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1740DSRE5 vs RNR50J1740DMRE6 |
RNC50J1740DSBSL | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1740DSRE5 vs RNC50J1740DSBSL |
RNC50J1740DSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 174 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC50J1740DSRE5 vs RNC50J1740DSRE6 |
RNC50J1740DSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC50J1740DSRE5 vs RNC50J1740DSRE8 |
RNC50J1740DSRE6 | Fixed Resistor, Metal Film, 0.05W, 174ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC50J1740DSRE5 vs RNC50J1740DSRE6 |