-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERA3AEC222V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERA3AEC222V
Panasonic Electronic Components
Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERA3AEC222V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA3AEC222V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTCX2201 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERA3AEC222V vs AR03CTCX2201 |
RT0603CRD072K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERA3AEC222V vs RT0603CRD072K2L |
AR03CBCX2201N | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | ERA3AEC222V vs AR03CBCX2201N |
RTX032201CDTP | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEC222V vs RTX032201CDTP |
RNCH0603CKE2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERA3AEC222V vs RNCH0603CKE2K20 |
RTX032201CDP2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | ERA3AEC222V vs RTX032201CDP2 |
PRC0603TC25X2.2K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | ERA3AEC222V vs PRC0603TC25X2.2K+-0.25% |
239064452202L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | ERA3AEC222V vs 239064452202L |
RN731JLTDD2201C25 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERA3AEC222V vs RN731JLTDD2201C25 |
RNCH0603CTE2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | ERA3AEC222V vs RNCH0603CTE2K20 |