Part Details for RNCH0603CKE2K20 by SEI Stackpole Electronics Inc
Overview of RNCH0603CKE2K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCH0603CKE2K20
RNCH0603CKE2K20 CAD Models
RNCH0603CKE2K20 Part Data Attributes
|
RNCH0603CKE2K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCH0603CKE2K20
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RNCH0603CKE2K20
This table gives cross-reference parts and alternative options found for RNCH0603CKE2K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH0603CKE2K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTCX2201 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCH0603CKE2K20 vs AR03CTCX2201 |
RT0603CRD072K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RNCH0603CKE2K20 vs RT0603CRD072K2L |
AR03CBCX2201N | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RNCH0603CKE2K20 vs AR03CBCX2201N |
RTX032201CDTP | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RNCH0603CKE2K20 vs RTX032201CDTP |
RTX032201CDP2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RNCH0603CKE2K20 vs RTX032201CDP2 |
PRC0603TC25X2.2K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RNCH0603CKE2K20 vs PRC0603TC25X2.2K+-0.25% |
239064452202L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RNCH0603CKE2K20 vs 239064452202L |
RN731JLTDD2201C25 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RNCH0603CKE2K20 vs RN731JLTDD2201C25 |
RNCH0603CTE2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCH0603CKE2K20 vs RNCH0603CTE2K20 |
RT0603CRD102K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCH0603CKE2K20 vs RT0603CRD102K2L |