-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P18233CT-ND
|
DigiKey | RES SMD 3.01K OHM 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8082 In Stock |
|
$0.0853 / $0.3300 | Buy Now |
DISTI #
ERA-2ARC3011X
|
Avnet Americas | RESISTOR 0402 SMD 0.25% 10PPM 3.01KOHM - Tape and Reel (Alt: ERA-2ARC3011X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0972 / $0.1059 | Buy Now |
DISTI #
667-ERA-2ARC3011X
|
Mouser Electronics | Thin Film Resistors - SMD 0402 3.01Kohms 0.25% .063W 10ppm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0938 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0933 / $0.1044 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0933 / $0.1044 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.01K Ohms 0.25% 1/16W 10ppm AECQ2 | 0 |
|
$0.1726 / $0.1985 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy