Datasheets
ER802D by:

Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3

Part Details for ER802D by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of ER802D by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for ER802D

ER802D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ER802D Part Data Attributes

ER802D Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
ER802D Sangdest Microelectronics (Nanjing) Co Ltd Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PSSO-G2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 125 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for ER802D

This table gives cross-reference parts and alternative options found for ER802D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER802D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SRS1640HRN Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor ER802D vs SRS1640HRN
FESB8DT Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors ER802D vs FESB8DT
SRS1640HRNG Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor ER802D vs SRS1640HRNG
MBR840DCT/R13 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 PanJit Semiconductor ER802D vs MBR840DCT/R13
FESB8DT-G Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 Sensitron Semiconductors ER802D vs FESB8DT-G
MBR840DC_R2_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 PanJit Semiconductor ER802D vs MBR840DC_R2_10001
SFS1604GC0G Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Taiwan Semiconductor ER802D vs SFS1604GC0G
GIB2404HE3_A/P Rectifier Diode, Vishay Intertechnologies ER802D vs GIB2404HE3_A/P
SB1640DC-T3-LF Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 Won-Top Electronics Co Ltd ER802D vs SB1640DC-T3-LF
SKFM1640C-D2-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-2 Formosa Microsemi Co Ltd ER802D vs SKFM1640C-D2-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ER802D by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ER802D by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of ER802D would you like to use for your alert(s)?
  • Please alert me when ER802D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ER802D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ER802D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ER802D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ER802D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ER802D by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: