Part Details for FESB8DT by Sensitron Semiconductors
Overview of FESB8DT by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FESB8DT
FESB8DT CAD Models
FESB8DT Part Data Attributes
|
FESB8DT
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FESB8DT
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for FESB8DT
This table gives cross-reference parts and alternative options found for FESB8DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FESB8DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CUDD16-02CTR13 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | FESB8DT vs CUDD16-02CTR13 |
SB1640DC-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | FESB8DT vs SB1640DC-T3-LF |
SRS1640HRN | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | FESB8DT vs SRS1640HRN |
GIB2404HE3_A/P | Vishay Intertechnologies | Check for Price | Rectifier Diode, | FESB8DT vs GIB2404HE3_A/P |
SRS1640HRNG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | FESB8DT vs SRS1640HRNG |
CSHDD16-40CPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | FESB8DT vs CSHDD16-40CPBFREE |
CUDD16-02CPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | FESB8DT vs CUDD16-02CPBFREE |
FESB8DT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, GREEN, PLASTIC, TO-263, D2PAK-3 | FESB8DT vs FESB8DT-G |
MBR840DC | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 40V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | FESB8DT vs MBR840DC |
ER802D-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | FESB8DT vs ER802D-GT3 |