Part Details for ER3013-561KM by Gowanda Electronics Corporation
Overview of ER3013-561KM by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ER3013-561KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ER3013-561KM
|
Avnet Americas | - Bulk (Alt: ER3013-561KM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.6000 / $21.2800 | Buy Now |
Part Details for ER3013-561KM
ER3013-561KM CAD Models
ER3013-561KM Part Data Attributes
|
ER3013-561KM
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ER3013-561KM
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3313 | |
Construction | Rectangular | |
Core Material | POWERED IRON | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.68 mm | |
Package Length | 8.26 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.195 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.9MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for ER3013-561KM
This table gives cross-reference parts and alternative options found for ER3013-561KM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER3013-561KM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL1330-38K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, SMD, 3111, CHIP | API Delevan | ER3013-561KM vs MIL1330-38K |
MLRF3013-561K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, SMD, CHIP, 3013 | Gowanda Electronics Corporation | ER3013-561KM vs MLRF3013-561K |
M39010/20A5R6KM | General Purpose Inductor, | Gowanda Electronics Corporation | ER3013-561KM vs M39010/20A5R6KM |
M83446/32-09F | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, SMD, 3111, CHIP | API Delevan | ER3013-561KM vs M83446/32-09F |
1330-38K | General Purpose Inductor, 5.6uH, 10%, 1 Element, Iron-Core, SMD, 3112, CHIP | API Delevan | ER3013-561KM vs 1330-38K |
M83446/32-09F | General Purpose Inductor | Gowanda Electronics Corporation | ER3013-561KM vs M83446/32-09F |