ER3013-561KM
vs
M39010/20A5R6KM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GOWANDA ELECTRONICS CORP
|
GOWANDA ELECTRONICS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
3313
|
3313
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
POWERED IRON
|
POWERED IRON
|
DC Resistance |
1.8 Ω
|
1.8 Ω
|
Inductance-Nom (L) |
5.6 µH
|
5.6 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
3.68 mm
|
3.68 mm
|
Package Length |
8.26 mm
|
8.26 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.3 mm
|
3.3 mm
|
Packing Method |
TR, 13 Inch
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom) |
50
|
50
|
Rated Current-Max |
0.195 A
|
0.195 A
|
Self Resonance Frequency |
65 MHz
|
65 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT 7.9MHZ
|
Q IS MEASURED AT 7.9MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Reference Standard |
|
MIL-PRF-39010/20
|
|
|
|
Compare ER3013-561KM with alternatives
Compare M39010/20A5R6KM with alternatives