There are no models available for this part yet.
Overview of ER1025-78KP by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ER1025-78KP by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ER1025-78KP-ND
|
DigiKey | FIXED IND 270UH 47MA 25 OHM TH Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6984 | Buy Now | |
DISTI #
807-ER1025-78KPTR
|
Mouser Electronics | RF Inductors - Leaded .68uH 5% .15ohm Est Reli ThruHole RF RoHS: Not Compliant | 0 |
|
$14.4400 | Order Now |
CAD Models for ER1025-78KP by API Delevan
Part Data Attributes for ER1025-78KP by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
25 Ω
|
Inductance-Nom (L)
|
270 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
36.53 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.41 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom)
|
30
|
Rated Current-Max
|
0.047 A
|
Self Resonance Frequency
|
8 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.79 MHz
|
Tolerance
|
10%
|
Alternate Parts for ER1025-78KP
This table gives cross-reference parts and alternative options found for ER1025-78KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ER1025-78KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1027-78K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, | API Delevan | ER1025-78KP vs 1027-78K |
10M273KLF | General Purpose Inductor, 270uH, 10%, 1 Element, Iron-ferrite-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | ER1025-78KP vs 10M273KLF |
1025-78K | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-78KP vs 1025-78K |
550-3399-42-02-36-LF | General Purpose Inductor | Cambion Electronics Ltd | ER1025-78KP vs 550-3399-42-02-36-LF |
ER1025-78KR | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-78KP vs ER1025-78KR |
M39010/10A271KR | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | ER1025-78KP vs M39010/10A271KR |
9130-78 | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Bourns Inc | ER1025-78KP vs 9130-78 |
ML10-273K | General Purpose Inductor, 270uH, 10%, 1 Element, Iron-ferrite-Core | Gowanda Electronics Corporation | ER1025-78KP vs ML10-273K |
ER1025-78KS | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, | API Delevan | ER1025-78KP vs ER1025-78KS |
550-3399-42-02-36 | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED | Cambion Electronics Ltd | ER1025-78KP vs 550-3399-42-02-36 |